2.91 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,277 In Stock | 1 : ¥19.38000 Cut Tape (CT) 1,000 : ¥13.57910 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 2.91 A | 3.3A | Shielded | 35mOhm Max | - | 32MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | 7345 | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
3,457 In Stock | 1 : ¥34.65000 Cut Tape (CT) 1,700 : ¥18.24784 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 8.2 µH | ±15% | 2.91 A | 3.4A | Unshielded | 74mOhm Max | - | - | - | -40°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.285" L x 0.264" W (7.25mm x 6.70mm) | 0.118" (3.00mm) | |||
5,122 In Stock | 1 : ¥4.43000 Cut Tape (CT) 2,000 : ¥2.02988 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.8 µH | ±20% | 2.91 A | 4.4A | Unshielded | 42mOhm Max | 28 @ 7.96MHz | 90MHz | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) | |||
2,398 In Stock | 1 : ¥5.25000 Cut Tape (CT) 1,100 : ¥2.83082 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 6.8 µH | ±20% | 2.91 A | 3.68A | Shielded | 34mOhm | - | - | AEC-Q200 | -40°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.171" (4.35mm) | |||
869 In Stock | 1 : ¥13.05000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 1.5 µH | ±30% | 2.91 A | 3.02A | Shielded | 48mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.197" L x 0.157" W (5.00mm x 4.00mm) | 0.047" (1.20mm) | |||
780 In Stock | 1 : ¥14.37000 Cut Tape (CT) | Cut Tape (CT) | Obsolete | Drum Core, Wirewound | Ferrite | 1.5 µH | ±30% | 2.91 A | 3.02A | Shielded | 48mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.197" L x 0.157" W (5.00mm x 4.00mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 6,000 : ¥2.11444 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 1.8 µH | ±20% | 2.91 A | - | Unshielded | 42mOhm Max | - | - | - | -25°C ~ 105°C | 7.96 MHz | - | Surface Mount | Nonstandard | - | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.126" (3.20mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥2.12273 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 1.8 µH | ±20% | 2.91 A | - | Unshielded | 42mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥3.47016 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 3.3 µH | ±30% | 2.91 A | 1.57A | Shielded | 49.2mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.118" (3.00mm) | |||
0 In Stock | 2,000 : ¥3.58584 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | - | - | 2.2 µH | ±30% | 2.91 A | 920mA | Shielded | 50mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.175" W (6.60mm x 4.45mm) | 0.115" (2.92mm) | |||
0 In Stock Check Lead Time | 1,500 : ¥3.85828 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 1.8 µH | ±20% | 2.91 A | 4.4A | Unshielded | 42mOhm Max | 28 @ 7.96MHz | 90MHz | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 1,500 : ¥5.14098 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 39 µH | ±20% | 2.91 A | 2.75A | Shielded | 72.9mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.21893 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 39 µH | ±20% | 2.91 A | 2.75A | Shielded | 72.9mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
0 In Stock | 800 : ¥19.02991 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 5.6 µH | ±10% | 2.91 A | 3.2A | Unshielded | 46mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.240" W (12.70mm x 6.10mm) | 0.230" (5.84mm) |