VLF504012MT-1R5N | |
---|---|
DigiKey Part Number | 445-17196-2-ND - Tape & Reel (TR) 445-17196-1-ND - Cut Tape (CT) 445-17196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLF504012MT-1R5N |
Description | FIXED IND 1.5UH 2.91A 48MOHM SMD |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 2.91 A 48mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF504012MT-1R5N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.02A | |
Shielding | Shielded | |
DC Resistance (DCR) | 48mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.157" W (5.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥11.11600 | ¥111.16 |
25 | ¥10.24240 | ¥256.06 |
50 | ¥9.15220 | ¥457.61 |
100 | ¥7.62690 | ¥762.69 |
250 | ¥7.40884 | ¥1,852.21 |
500 | ¥6.97308 | ¥3,486.54 |