Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,691 In Stock | 1 : ¥3.28000 Cut Tape (CT) 2,000 : ¥1.64196 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 22 µH | ±10% | 760 mA | - | Unshielded | 378mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) | |||
3,500 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,000 : ¥2.03148 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 15 µH | ±10% | 920 mA | - | Unshielded | 235mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) | |||
2,000 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,000 : ¥2.03148 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 3.3 µH | ±20% | 2.15 A | - | Unshielded | 58mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) | |||
2,000 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,000 : ¥2.12273 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 47 µH | ±10% | 540 mA | - | Unshielded | 844mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) | |||
2,000 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,000 : ¥2.03148 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 3.9 µH | ±20% | 1.98 A | - | Unshielded | 76mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) | |||
2,000 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,000 : ¥2.03148 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 5.6 µH | ±20% | 1.6 A | - | Unshielded | 101mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) | |||
2,000 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,000 : ¥2.03148 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 12 µH | ±10% | 1.05 A | - | Unshielded | 210mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) | |||
2,000 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,000 : ¥2.03148 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 68 µH | ±10% | 480 mA | - | Unshielded | 1.17Ohm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) | |||
1,991 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,000 : ¥1.64196 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 6.8 µH | ±10% | 1.4 A | - | Unshielded | 117mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) | |||
1,990 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,000 : ¥1.64196 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 33 µH | ±10% | 640 mA | - | Unshielded | 540mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) | |||
1,988 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,000 : ¥1.64196 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 10 µH | ±10% | 1.15 A | - | Unshielded | 182mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) | |||
1,974 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,000 : ¥2.03148 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1 µH | ±20% | 3.8 A | - | Unshielded | 33mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) | |||
1,940 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,000 : ¥1.64196 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 2.2 µH | ±20% | 2.6 A | - | Unshielded | 47mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥2.03148 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 1.8 µH | ±20% | 2.91 A | - | Unshielded | 42mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥2.03148 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 2.7 µH | ±20% | 2.43 A | - | Unshielded | 52mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥2.03148 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 4.7 µH | ±20% | 1.7 A | - | Unshielded | 94mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥2.03148 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 8.2 µH | ±10% | 1.26 A | - | Unshielded | 132mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥2.03148 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 18 µH | ±10% | 840 mA | - | Unshielded | 338mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥2.03148 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 27 µH | ±10% | 710 mA | - | Unshielded | 522mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥2.03148 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 39 µH | ±10% | 590 mA | - | Unshielded | 587mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥2.03148 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 56 µH | ±10% | 460 mA | - | Unshielded | 937mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥2.03148 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 82 µH | ±10% | 300 mA | - | Unshielded | 1.2Ohm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 1 : ¥4.68000 Cut Tape (CT) 2,000 : ¥2.03148 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1.4 µH | ±20% | 3.3 A | - | Unshielded | 38mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) |