ASPI-0403H-680K-T | |
---|---|
DigiKey Part Number | 535-ASPI-0403H-680K-TTR-ND - Tape & Reel (TR) 535-ASPI-0403H-680K-TCT-ND - Cut Tape (CT) 535-ASPI-0403H-680K-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0403H-680K-T |
Description | FIXED IND 68UH 480MA 1.17OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Wirewound Inductor 480 mA 1.17Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0403H-680K-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 68 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.17Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.64500 | ¥36.45 |
25 | ¥3.29720 | ¥82.43 |
50 | ¥3.05400 | ¥152.70 |
100 | ¥2.83070 | ¥283.07 |
250 | ¥2.55852 | ¥639.63 |
500 | ¥2.36968 | ¥1,184.84 |
1,000 | ¥2.19440 | ¥2,194.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.03148 | ¥4,062.96 |
4,000 | ¥1.88007 | ¥7,520.28 |
6,000 | ¥1.79647 | ¥10,778.82 |
10,000 | ¥1.69612 | ¥16,961.20 |
14,000 | ¥1.64196 | ¥22,987.44 |