ASPI-0403H-220K-T | |
---|---|
DigiKey Part Number | 535-13289-2-ND - Tape & Reel (TR) 535-13289-1-ND - Cut Tape (CT) 535-13289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0403H-220K-T |
Description | FIXED IND 22UH 760MA 378MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 760 mA 378mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0403H-220K-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 22 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 378mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.56100 | ¥25.61 |
25 | ¥2.31840 | ¥57.96 |
50 | ¥2.14760 | ¥107.38 |
100 | ¥1.99010 | ¥199.01 |
250 | ¥1.79860 | ¥449.65 |
500 | ¥1.66594 | ¥832.97 |
1,000 | ¥1.64196 | ¥1,641.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.64196 | ¥3,283.92 |