SDR0403-1R8ML | |
---|---|
DigiKey Part Number | SDR0403-1R8MLTR-ND - Tape & Reel (TR) SDR0403-1R8MLCT-ND - Cut Tape (CT) SDR0403-1R8MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0403-1R8ML |
Description | FIXED IND 1.8UH 2.91A 42MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Drum Core, Wirewound Inductor 2.91 A 42mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0403-1R8ML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 42mOhm Max | |
Q @ Freq | 28 @ 7.96MHz | |
Frequency - Self Resonant | 90MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.80900 | ¥38.09 |
25 | ¥3.48760 | ¥87.19 |
50 | ¥3.17220 | ¥158.61 |
100 | ¥2.82250 | ¥282.25 |
250 | ¥2.66424 | ¥666.06 |
500 | ¥2.28364 | ¥1,141.82 |
1,000 | ¥2.02987 | ¥2,029.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.02988 | ¥4,059.76 |
4,000 | ¥1.96643 | ¥7,865.72 |
6,000 | ¥1.90299 | ¥11,417.94 |
10,000 | ¥1.83955 | ¥18,395.50 |