15.4 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
674 In Stock | 1 : ¥12.97000 Cut Tape (CT) 1,000 : ¥5.07982 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 680 nH | ±20% | 15.4 A | 16A | Shielded | 4.6mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.374" L x 0.335" W (9.50mm x 8.50mm) | 0.118" (3.00mm) | |||
30,107 In Stock | 1 : ¥13.55000 Cut Tape (CT) 6,000 : ¥5.62733 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 150 nH | ±20% | 15.4 A | 25.4A | Shielded | 3.3mOhm | - | - | AEC-Q200 | -40°C ~ 165°C | 1 MHz | - | Surface Mount | 4-SMD | 4-SMD | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.106" (2.70mm) | |||
29,795 In Stock | 1 : ¥13.55000 Cut Tape (CT) 6,000 : ¥5.62733 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 200 nH | ±20% | 15.4 A | 20.5A | Shielded | 3.3mOhm | - | - | AEC-Q200 | -40°C ~ 165°C | 1 MHz | - | Surface Mount | 4-SMD | 4-SMD | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.106" (2.70mm) | |||
3,582 In Stock | 1 : ¥28.24000 Bulk | Bulk | Active | Toroidal | - | 5.2 µH | - | 15.4 A | - | Unshielded | 6.2mOhm Max | - | - | - | -40°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.940" L x 0.940" W (23.88mm x 23.88mm) | 0.390" (9.91mm) | |||
4,000 In Stock | 1 : ¥15.73000 Cut Tape (CT) 2,000 : ¥7.99119 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 560 nH | ±20% | 15.4 A | 21.6A | Shielded | 8mOhm Max | - | 90MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.219" L x 0.211" W (5.55mm x 5.35mm) | 0.087" (2.20mm) | |||
550 In Stock | 1 : ¥28.24000 Cut Tape (CT) 100 : ¥16.95160 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Toroidal | - | 5.2 µH | - | 15.4 A | - | Unshielded | 6.2mOhm Max | - | - | - | -40°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.940" L x 0.940" W (23.88mm x 23.88mm) | 0.390" (9.91mm) | |||
1,105 In Stock | 1 : ¥6.32000 Cut Tape (CT) 3,000 : ¥2.83085 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 560 nH | ±20% | 15.4 A | 20A | Shielded | 6.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.094" (2.40mm) | |||
950 In Stock | 1 : ¥10.34000 Cut Tape (CT) 3,000 : ¥4.76743 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 470 nH | ±20% | 15.4 A | 20A | Shielded | 5.2mOhm Max | - | 71MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.256" W (7.00mm x 6.50mm) | 0.094" (2.40mm) | |||
0 In Stock Check Lead Time | 1 : ¥23.23000 Cut Tape (CT) 500 : ¥12.40468 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 4.7 µH | ±20% | 15.4 A | 18.2A | Unshielded | 6.9mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.530" L x 0.496" W (13.45mm x 12.60mm) | 0.256" (6.50mm) | |||
0 In Stock Check Lead Time | 1 : ¥9.77000 Cut Tape (CT) 3,000 : ¥4.52738 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 470 nH | ±20% | 15.4 A | 20A | Shielded | 5.2mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.256" W (7.00mm x 6.50mm) | 0.094" (2.40mm) | |||
0 In Stock Check Lead Time | 1,250 : ¥14.54817 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 1.2 µH | ±10% | 15.4 A | 29A | Unshielded | 2mOhm Max | - | - | - | -40°C ~ 125°C | - | - | Surface Mount | Nonstandard | - | 0.638" L x 0.628" W (16.20mm x 15.95mm) | 0.323" (8.20mm) | |||
0 In Stock | 180 : ¥15.32361 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Toroidal | - | 10.2 µH | ±15% | 15.4 A | - | Unshielded | 6mOhm Max | - | 38MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.940" L x 0.940" W (23.88mm x 23.88mm) | 0.390" (9.90mm) | |||
0 In Stock Check Lead Time | 200 : ¥48.54950 Tape & Reel (TR) | Tape & Reel (TR) | Active | Toroidal | - | 10.5 µH | - | 15.4 A | - | Unshielded | 6.2mOhm Max | - | - | - | -55°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 1.275" L x 1.065" W (32.39mm x 27.05mm) | 0.510" (12.95mm) | |||
0 In Stock Check Lead Time | 200 : ¥48.54950 Tape & Reel (TR) | Tape & Reel (TR) | Active | Toroidal | - | 10.5 µH | - | 15.4 A | - | Unshielded | 6.2mOhm Max | - | - | - | -55°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 1.275" L x 1.065" W (32.39mm x 27.05mm) | 0.510" (12.95mm) | |||
0 In Stock Check Lead Time | 125 : ¥54.08032 Tube | Tube | Active | Toroidal | - | 10.5 µH | - | 15.4 A | - | Unshielded | 6.2mOhm Max | - | - | - | -55°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 1.275" L x 1.065" W (32.39mm x 27.05mm) | 0.510" (12.95mm) | |||
0 In Stock Check Lead Time | 125 : ¥54.08032 Tube | Tube | Active | Toroidal | - | 10.5 µH | - | 15.4 A | - | Unshielded | 6.2mOhm Max | - | - | - | -55°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 1.275" L x 1.065" W (32.39mm x 27.05mm) | 0.510" (12.95mm) | |||
0 In Stock Check Lead Time | 100 : ¥83.78190 Bulk | Bulk | Active | - | Ferrite | 27 µH | ±10% | 15.4 A | 25.9A | Unshielded | 10mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 1.480" Dia (37.60mm) | 1.064" (27.03mm) | |||
0 In Stock Check Lead Time | 100 : ¥83.78190 Bulk | Bulk | Active | - | Ferrite | 27 µH | ±10% | 15.4 A | 25.9A | Unshielded | 10mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 1.480" Dia (37.60mm) | 1.064" (27.03mm) | |||
0 In Stock | Active | Tray | Active | Wirewound | - | 1.2 µH | ±10% | 15.4 A | 29A | Unshielded | 2mOhm Max | - | - | - | -40°C ~ 125°C | - | - | Surface Mount | Nonstandard | - | 0.638" L x 0.628" W (16.20mm x 15.95mm) | 0.323" (8.20mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Toroidal | - | 10.2 µH | ±15% | 15.4 A | - | Unshielded | 6mOhm Max | - | 38MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.940" L x 0.940" W (23.88mm x 23.88mm) | 0.390" (9.90mm) |