Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 100 : ¥83.78190 Bulk | Bulk | Active | - | Ferrite | 100 µH | ±10% | 9.76 A | 13.2A | Unshielded | 25mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.480" Dia (37.60mm) | 1.064" (27.03mm) | |||
0 In Stock Check Lead Time | 100 : ¥83.78190 Bulk | Bulk | Active | - | Ferrite | 120 µH | ±10% | 9.23 A | 12.3A | Unshielded | 28mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.480" Dia (37.60mm) | 1.064" (27.03mm) | |||
0 In Stock Check Lead Time | 100 : ¥83.78190 Bulk | Bulk | Active | - | Ferrite | 15 µH | ±10% | 19.9 A | 33.3A | Unshielded | 6mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.480" Dia (37.60mm) | 1.064" (27.03mm) | |||
0 In Stock Check Lead Time | 100 : ¥83.78190 Bulk | Bulk | Active | - | Ferrite | 150 µH | ±10% | 7.72 A | 10.8A | Unshielded | 40mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.480" Dia (37.60mm) | 1.064" (27.03mm) | |||
0 In Stock Check Lead Time | 100 : ¥83.78190 Bulk | Bulk | Active | - | Ferrite | 18 µH | ±10% | 17.3 A | 30.4A | Unshielded | 8mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.480" Dia (37.60mm) | 1.064" (27.03mm) | |||
0 In Stock Check Lead Time | 100 : ¥83.78190 Bulk | Bulk | Active | - | Ferrite | 180 µH | ±10% | 7.28 A | 9.86A | Unshielded | 45mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.480" Dia (37.60mm) | 1.064" (27.03mm) | |||
0 In Stock Check Lead Time | 100 : ¥83.78190 Bulk | Bulk | Active | - | Ferrite | 22 µH | ±10% | 16.3 A | 28A | Unshielded | 9mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.480" Dia (37.60mm) | 1.064" (27.03mm) | |||
0 In Stock Check Lead Time | 100 : ¥83.78190 Bulk | Bulk | Active | - | Ferrite | 220 µH | ±10% | 6.9 A | 9.09A | Unshielded | 50mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.480" Dia (37.60mm) | 1.064" (27.03mm) | |||
0 In Stock Check Lead Time | 100 : ¥83.78190 Bulk | Bulk | Active | - | Ferrite | 27 µH | ±10% | 15.4 A | 25.9A | Unshielded | 10mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.480" Dia (37.60mm) | 1.064" (27.03mm) | |||
0 In Stock Check Lead Time | 100 : ¥83.78190 Bulk | Bulk | Active | - | Ferrite | 270 µH | ±10% | 6.52 A | 8.05A | Unshielded | 56mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.480" Dia (37.60mm) | 1.064" (27.03mm) | |||
0 In Stock Check Lead Time | 100 : ¥83.78190 Bulk | Bulk | Active | - | Ferrite | 33 µH | ±10% | 14.7 A | 22.6A | Unshielded | 11mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.480" Dia (37.60mm) | 1.064" (27.03mm) | |||
0 In Stock Check Lead Time | 100 : ¥83.78190 Bulk | Bulk | Active | - | Ferrite | 330 µH | ±10% | 5.67 A | 7.37A | Unshielded | 74mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.480" Dia (37.60mm) | 1.064" (27.03mm) | |||
0 In Stock Check Lead Time | 100 : ¥83.78190 Bulk | Bulk | Active | - | Ferrite | 39 µH | ±10% | 14.1 A | 21.2A | Unshielded | 12mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.480" Dia (37.60mm) | 1.064" (27.03mm) | |||
0 In Stock Check Lead Time | 100 : ¥83.78190 Bulk | Bulk | Active | - | Ferrite | 390 µH | ±10% | 5.39 A | 6.8A | Unshielded | 82mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.480" Dia (37.60mm) | 1.064" (27.03mm) | |||
0 In Stock Check Lead Time | 100 : ¥83.78190 Bulk | Bulk | Active | - | Ferrite | 47 µH | ±10% | 11.5 A | 20A | Unshielded | 18mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.480" Dia (37.60mm) | 1.064" (27.03mm) | |||
0 In Stock Check Lead Time | 100 : ¥83.78190 Bulk | Bulk | Active | - | Ferrite | 470 µH | ±10% | 4.57 A | 6.2A | Unshielded | 114mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.480" Dia (37.60mm) | 1.064" (27.03mm) | |||
0 In Stock Check Lead Time | 100 : ¥83.78190 Bulk | Bulk | Active | - | Ferrite | 56 µH | ±10% | 11.2 A | 17.5A | Unshielded | 19mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.480" Dia (37.60mm) | 1.064" (27.03mm) | |||
0 In Stock Check Lead Time | 100 : ¥83.78190 Bulk | Bulk | Active | - | Ferrite | 68 µH | ±10% | 10.7 A | 16.3A | Unshielded | 21mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.480" Dia (37.60mm) | 1.064" (27.03mm) | |||
0 In Stock Check Lead Time | 100 : ¥83.78190 Bulk | Bulk | Active | - | Ferrite | 82 µH | ±10% | 10.2 A | 14.9A | Unshielded | 23mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.480" Dia (37.60mm) | 1.064" (27.03mm) | |||
0 In Stock Check Lead Time | 100 : ¥87.11180 Bulk | Bulk | Active | - | Ferrite | 1 mH | ±10% | 3.32 A | 4.24A | Unshielded | 216mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.480" Dia (37.60mm) | 1.064" (27.03mm) | |||
0 In Stock Check Lead Time | 100 : ¥87.11180 Bulk | Bulk | Active | - | Ferrite | 1.2 mH | ±10% | 3.21 A | 3.87A | Unshielded | 232mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.480" Dia (37.60mm) | 1.064" (27.03mm) | |||
0 In Stock Check Lead Time | 100 : ¥87.11180 Bulk | Bulk | Active | - | Ferrite | 1.5 mH | ±10% | 2.71 A | 3.45A | Unshielded | 324mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.480" Dia (37.60mm) | 1.064" (27.03mm) | |||
0 In Stock Check Lead Time | 100 : ¥87.11180 Bulk | Bulk | Active | - | Ferrite | 1.8 mH | ±10% | 2.57 A | 3.14A | Unshielded | 360mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.480" Dia (37.60mm) | 1.064" (27.03mm) | |||
0 In Stock Check Lead Time | 100 : ¥87.11180 Bulk | Bulk | Active | - | Ferrite | 2.2 mH | ±10% | 2.2 A | 2.86A | Unshielded | 494mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.480" Dia (37.60mm) | 1.064" (27.03mm) | |||
0 In Stock Check Lead Time | 100 : ¥87.11180 Bulk | Bulk | Active | - | Ferrite | 2.7 mH | ±10% | 2.07 A | 2.58A | Unshielded | 555mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.480" Dia (37.60mm) | 1.064" (27.03mm) |