CDMC8D28NP-R68MC | |
---|---|
DigiKey Part Number | 308-2378-2-ND - Tape & Reel (TR) 308-2378-1-ND - Cut Tape (CT) 308-2378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDMC8D28NP-R68MC |
Description | FIXED IND 680NH 15.4A 4.6MOHM SM |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 15.4 A 4.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 680 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.374" L x 0.335" W (9.50mm x 8.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥10.95200 | ¥109.52 |
25 | ¥9.95680 | ¥248.92 |
50 | ¥9.35920 | ¥467.96 |
100 | ¥7.76570 | ¥776.57 |
250 | ¥7.16880 | ¥1,792.20 |
500 | ¥6.77046 | ¥3,385.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.07982 | ¥5,079.82 |