0624CDMCCDS-R56MC | |
---|---|
DigiKey Part Number | 308-2457-2-ND - Tape & Reel (TR) 308-2457-1-ND - Cut Tape (CT) 308-2457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0624CDMCCDS-R56MC |
Description | FIXED IND 560NH 15.4A 6.5MOHM SM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Molded Inductor 15.4 A 6.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 560 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.83085 | ¥8,492.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥4.94200 | ¥49.42 |
25 | ¥4.46960 | ¥111.74 |
50 | ¥4.14260 | ¥207.13 |
100 | ¥3.83810 | ¥383.81 |
250 | ¥3.46912 | ¥867.28 |
500 | ¥3.21282 | ¥1,606.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.64800 | ¥56.48 |
25 | ¥5.17560 | ¥129.39 |
50 | ¥4.70580 | ¥235.29 |
100 | ¥4.18780 | ¥418.78 |
250 | ¥3.95284 | ¥988.21 |
500 | ¥3.38802 | ¥1,694.01 |