11.4 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,217 In Stock | 1 : ¥8.05000 Cut Tape (CT) 500 : ¥4.21196 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 2.2 µH | ±20% | 11.4 A | 20.4A | Shielded | 9.35mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.335" L x 0.315" W (8.50mm x 8.00mm) | 0.157" (4.00mm) | |||
509 In Stock | 1 : ¥21.35000 Bulk | Bulk | Active | Toroidal | Sendust | 10 µH | ±15% | 11.4 A | - | Shielded | 5mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.860" Dia x 0.450" W (21.84mm x 11.43mm) | - | |||
1,978 In Stock | 1 : ¥30.38000 Bulk | Bulk | Active | Toroidal | Sendust | 10 µH | ±15% | 11.4 A | - | Shielded | 5mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Horizontal (Open) | - | 0.860" Dia (21.84mm) | 0.450" (11.43mm) | |||
177 In Stock | 1 : ¥57.22000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±15% | 11.4 A | 60A | Unshielded | 5mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.772" Dia (19.60mm) | 0.831" (21.10mm) | |||
458 In Stock | 1 : ¥66.01000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 11.4 A | - | Unshielded | 5mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.810" Dia (20.57mm) | 0.840" (21.34mm) | |||
390 In Stock | 1 : ¥71.10000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 11.4 A | 34.5A | Unshielded | 9mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.772" Dia (19.60mm) | 0.831" (21.10mm) | |||
584 In Stock | 1 : ¥90.39000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±10% | 11.4 A | 25.2A | Unshielded | 21mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 1.500" Dia (38.10mm) | 1.030" (26.16mm) | |||
987 In Stock | 1 : ¥13.22000 Cut Tape (CT) 500 : ¥5.02850 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 3.3 µH | ±20% | 11.4 A | 15A | Shielded | 12.8mOhm Max | - | 18MHz | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.394" W (10.80mm x 10.00mm) | 0.157" (4.00mm) | |||
1,497 In Stock | 1 : ¥8.21000 Cut Tape (CT) 1,500 : ¥3.91170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 2.7 µH | ±20% | 11.4 A | 13.5A | Shielded | 15.4mOhm Max | - | 23MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.331" L x 0.315" W (8.40mm x 8.00mm) | 0.122" (3.10mm) | |||
1,386 In Stock | 1 : ¥12.31000 Cut Tape (CT) 1,500 : ¥4.47845 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Alloy Powder | 2.7 µH | ±20% | 11.4 A | 13.5A | Shielded | 15.4mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.331" L x 0.315" W (8.40mm x 8.00mm) | 0.122" (3.10mm) | |||
4,000 In Stock | 1 : ¥15.73000 Cut Tape (CT) 2,000 : ¥7.99119 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 1 µH | ±20% | 11.4 A | 14.4A | Shielded | 10.92mOhm Max | - | 55MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.219" L x 0.211" W (5.55mm x 5.35mm) | 0.087" (2.20mm) | |||
2,000 In Stock | 1 : ¥20.57000 Cut Tape (CT) 1,000 : ¥10.20154 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 3.3 µH | ±20% | 11.4 A | 13.6A | Shielded | 19.08mOhm Max | - | 25MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.311" L x 0.299" W (7.90mm x 7.60mm) | 0.126" (3.20mm) | |||
758 In Stock | 1 : ¥11.25000 Cut Tape (CT) 3,000 : ¥5.17415 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 2.2 µH | ±20% | 11.4 A | 14A | Shielded | 13.6mOhm Max | - | 30MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.341" L x 0.315" W (8.65mm x 8.00mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1,470 : ¥11.10078 Bulk | Bulk | Active | Toroidal | - | 2.5 µH | - | 11.4 A | - | Unshielded | 5.4mOhm Max | - | - | - | -40°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.670" L x 0.670" W (17.02mm x 17.02mm) | 0.390" (9.91mm) | |||
0 In Stock Check Lead Time | 800 : ¥15.92045 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 12 µH | ±10% | 11.4 A | 27A | Unshielded | 9mOhm Max | - | - | - | -25°C ~ 85°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.827" Dia (21.00mm) | 0.827" (21.00mm) | |||
0 In Stock Check Lead Time | 800 : ¥16.29359 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 11.4 A | 30A | Unshielded | 9mOhm Max | 15 @ 50kHz | - | - | -25°C ~ 85°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.827" Dia (21.00mm) | 0.827" (21.00mm) | |||
0 In Stock Check Lead Time | 800 : ¥16.29359 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 12 µH | ±10% | 11.4 A | 27A | Unshielded | 9mOhm Max | 15 @ 50kHz | - | - | -25°C ~ 85°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.827" Dia (21.00mm) | 0.827" (21.00mm) | |||
66 In Stock | 1 : ¥59.11000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 8.2 µH | ±15% | 11.4 A | 38A | Unshielded | 7mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.772" Dia (19.60mm) | 0.831" (21.10mm) | |||
60 In Stock | 1 : ¥16.17000 Cut Tape (CT) 500 : ¥6.41382 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 3.3 µH | ±20% | 11.4 A | 15A | Shielded | 12.8mOhm Max | - | 18MHz | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.394" W (10.80mm x 10.00mm) | 0.157" (4.00mm) | |||
31 In Stock | 1 : ¥51.15000 Bulk | Bulk | Active | Toroidal | Iron Powder | 10 µH | ±20% | 11.4 A | 13.5A | Unshielded | 8mOhm Max | - | - | - | -40°C ~ 75°C | 100 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.012" Dia x 0.709" W (25.70mm x 18.00mm) | - | |||
700 In Stock | 1 : ¥12.48000 Cut Tape (CT) 700 : ¥6.50944 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Alloy Powder | 5.6 µH | ±20% | 11.4 A | 12A | Shielded | 15.03mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.331" L x 0.315" W (8.40mm x 8.00mm) | 0.276" (7.00mm) | |||
0 In Stock Check Lead Time | 100 : ¥28.57420 Tray | Tray | Active | Drum Core, Wirewound | Iron Powder | 3.31 µH | ±20% | 11.4 A | 21A | Unshielded | 4.8mOhm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Through Hole | Radial, Horizontal | - | 0.531" L x 0.465" W (13.50mm x 11.80mm) | 0.354" (9.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥20.20000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 11.4 A | 13.4A | Shielded | 6.8mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.583" Dia (14.80mm) | 0.622" (15.80mm) | |||
0 In Stock Check Lead Time | 1 : ¥66.01000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 12 µH | ±10% | 11.4 A | - | Unshielded | 9mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.810" Dia (20.57mm) | 0.840" (21.34mm) | |||
0 In Stock Check Lead Time | 50 : ¥19.10420 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 11.4 A | 30A | Unshielded | 9mOhm Max | - | - | - | -25°C ~ 85°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.827" Dia (21.00mm) | 0.827" (21.00mm) |