DC780R-822L | |
---|---|
DigiKey Part Number | DN7854-ND |
Manufacturer | |
Manufacturer Product Number | DC780R-822L |
Description | FIXED IND 8.2UH 11.4A 7 MOHM TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Drum Core, Wirewound Inductor 11.4 A 7mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | DC780R-822L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 8.2 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 38A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.772" Dia (19.60mm) | |
Height - Seated (Max) | 0.831" (21.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.11000 | ¥59.11 |
10 | ¥47.90400 | ¥479.04 |
25 | ¥42.58280 | ¥1,064.57 |
50 | ¥40.21660 | ¥2,010.83 |
100 | ¥37.25940 | ¥3,725.94 |
250 | ¥36.66796 | ¥9,166.99 |
500 | ¥35.48524 | ¥17,742.62 |
1,000 | ¥33.11950 | ¥33,119.50 |
2,500 | ¥31.46355 | ¥78,658.88 |