HCPT1309-3R3-R | |
---|---|
DigiKey Part Number | 283-HCPT1309-3R3-R-ND |
Manufacturer | |
Manufacturer Product Number | HCPT1309-3R3-R |
Description | FIXED IND 3.31UH 11.4A 4.8 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.31 µH Unshielded Drum Core, Wirewound Inductor 11.4 A 4.8mOhm Radial, Horizontal |
Datasheet | Datasheet |
EDA/CAD Models | HCPT1309-3R3-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.31 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 21A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.8mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.465" W (13.50mm x 11.80mm) | |
Height - Seated (Max) | 0.354" (9.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥28.57420 | ¥2,857.42 |