AIRD-02-100K | |
---|---|
DigiKey Part Number | 535-11399-ND |
Manufacturer | |
Manufacturer Product Number | AIRD-02-100K |
Description | FIXED IND 10UH 11.4A 9 MOHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 11.4 A 9mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | AIRD-02-100K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.827" Dia (21.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥19.10420 | ¥955.21 |
100 | ¥17.51230 | ¥1,751.23 |
250 | ¥16.98180 | ¥4,245.45 |
500 | ¥16.45114 | ¥8,225.57 |
1,250 | ¥15.38977 | ¥19,237.21 |
2,500 | ¥14.85909 | ¥37,147.72 |
5,000 | ¥14.11614 | ¥70,580.70 |