1.16 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
280 In Stock | 1 : ¥14.86000 Cut Tape (CT) 500 : ¥7.90408 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 220 µH | ±20% | 1.16 A | - | Shielded | 390mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
1,771 In Stock | 1 : ¥9.52000 Cut Tape (CT) 2,000 : ¥5.39384 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 1.16 A | 940mA | Shielded | 120mOhm | - | 42MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 3015 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
3,254 In Stock | 1 : ¥10.84000 Cut Tape (CT) 400 : ¥5.35443 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±20% | 1.16 A | 1.35A | Shielded | 380mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.484" L x 0.484" W (12.30mm x 12.30mm) | 0.236" (6.00mm) | |||
3,475 In Stock | 1 : ¥3.12000 Cut Tape (CT) 1,000 : ¥1.33836 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1.16 A | 1.42A | Shielded | 252mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1616 (4040 Metric) | 1616 | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.059" (1.50mm) | |||
2,912 In Stock | 1 : ¥8.46000 Cut Tape (CT) 3,000 : ¥6.09170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 4.7 µH | ±20% | 1.16 A | 1.77A | Unshielded | 160mOhm Max | - | 70MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 3521 | 0.138" L x 0.118" W (3.50mm x 3.00mm) | 0.094" (2.40mm) | |||
2,275 In Stock | 1 : ¥1.56000 Cut Tape (CT) 2,500 : ¥0.42589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 1.5 µH | ±20% | 1.16 A | 1.55A | Shielded | 132mOhm Max | - | 94MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.094" L x 0.094" W (2.40mm x 2.40mm) | 0.039" (1.00mm) | |||
7,828 In Stock | 1 : ¥13.87000 Cut Tape (CT) 2,500 : ¥5.04194 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1.16 A | 1.16A | Unshielded | 156mOhm Max | - | - | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.175" W (6.60mm x 4.45mm) | 0.115" (2.92mm) | |||
4,990 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,500 : ¥0.92872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 1.5 µH | ±20% | 1.16 A | 1.55A | Unshielded | 110mOhm | - | 94MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.094" L x 0.094" W (2.40mm x 2.40mm) | 0.039" (1.00mm) | |||
307 In Stock | 1 : ¥10.26000 Cut Tape (CT) 400 : ¥5.67175 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 220 µH | ±20% | 1.16 A | - | Shielded | 390mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 2,500 : ¥0.58500 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 1.5 µH | ±20% | 1.16 A | 1.55A | Shielded | 110mOhm | - | 94MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.094" L x 0.094" W (2.40mm x 2.40mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 2,500 : ¥0.58500 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 1.5 µH | ±20% | 1.16 A | 1.55A | Shielded | 132mOhm Max | - | 94MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.094" L x 0.094" W (2.40mm x 2.40mm) | 0.039" (1.00mm) | |||
0 In Stock | 5,000 : ¥0.82513 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | - | - | 1.5 µH | ±20% | 1.16 A | 1.55A | Shielded | 110mOhm Max | - | 94MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.094" L x 0.094" W (2.40mm x 2.40mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 2,500 : ¥1.00961 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 1.5 µH | ±20% | 1.16 A | 1.55A | Unshielded | 110mOhm | - | 94MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.094" L x 0.094" W (2.40mm x 2.40mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 2,500 : ¥1.00961 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 1.5 µH | ±20% | 1.16 A | 1.55A | Shielded | 110mOhm | - | 94MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.094" L x 0.094" W (2.40mm x 2.40mm) | 0.039" (1.00mm) | |||
0 In Stock | 2,500 : ¥1.20067 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Drum Core, Wirewound | Ferrite | 1.5 µH | ±20% | 1.16 A | 1.55A | Shielded | 132mOhm Max | - | 94MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.094" L x 0.094" W (2.40mm x 2.40mm) | 0.039" (1.00mm) | |||
0 In Stock | 2,000 : ¥1.59205 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 1.16 A | 800mA | Shielded | 144mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥1.95952 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 220 µH | ±20% | 1.16 A | - | Shielded | 390mOhm Max | - | - | - | -25°C ~ 105°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥2.34288 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 1.16 A | 980mA | Shielded | 175mOhm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1,200 : ¥3.09120 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±10% | 1.16 A | - | Unshielded | 230mOhm Max | - | - | - | -55°C ~ 85°C | 2.52 MHz | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.315" Dia (8.00mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 4,000 : ¥3.11365 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 1.16 A | 900mA | Shielded | 153mOhm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.126" L x 0.118" W (3.20mm x 3.00mm) | 0.063" (1.60mm) | |||
0 In Stock Check Lead Time | 4,500 : ¥3.62687 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 39 µH | ±30% | 1.16 A | 580mA | Shielded | 180mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.252" L x 0.244" W (6.40mm x 6.20mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 4,500 : ¥3.62687 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 39 µH | ±20% | 1.16 A | 580mA | Shielded | 180mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.252" L x 0.244" W (6.40mm x 6.20mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥4.11279 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 39 µH | ±20% | 1.16 A | 750mA | Shielded | 310mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.295" L x 0.295" W (7.50mm x 7.50mm) | 0.142" (3.60mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥4.18410 Tape & Reel (TR) | Tape & Reel (TR) | Active | Multilayer | Ferrite | 220 µH | ±10% | 1.16 A | 1.16A | Shielded | 390mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥4.18410 Tape & Reel (TR) | Tape & Reel (TR) | Active | Multilayer | Ferrite | 220 µH | ±20% | 1.16 A | 1.16A | Shielded | 390mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) |