Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 2,500 : ¥0.57794 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 6.8 µH | ±20% | 570 mA | 750mA | Shielded | 410mOhm | - | 43MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.094" L x 0.094" W (2.40mm x 2.40mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 2,500 : ¥0.57794 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 2.2 µH | ±20% | 970 mA | 1.29A | Shielded | 150mOhm | - | 77MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.094" L x 0.094" W (2.40mm x 2.40mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 2,500 : ¥0.57794 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 4.7 µH | ±20% | 670 mA | 880mA | Shielded | 290mOhm | - | 50MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.094" L x 0.094" W (2.40mm x 2.40mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 2,500 : ¥0.57794 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 15 µH | ±20% | 370 mA | 470mA | Shielded | 1.02Ohm | - | 27MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.094" L x 0.094" W (2.40mm x 2.40mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 2,500 : ¥0.57794 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 10 µH | ±20% | 450 mA | 550mA | Shielded | 690mOhm | - | 32MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.094" L x 0.094" W (2.40mm x 2.40mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 2,500 : ¥0.58500 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 680 nH | ±30% | 1.57 A | 2.2A | Shielded | 60mOhm | - | 120MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.094" L x 0.094" W (2.40mm x 2.40mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 2,500 : ¥0.58500 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 1 µH | ±30% | 1.41 A | 1.8A | Shielded | 70mOhm | - | 106MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.094" L x 0.094" W (2.40mm x 2.40mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 2,500 : ¥0.58500 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 22 µH | ±20% | 300 mA | 390mA | Shielded | 1.47Ohm | - | 22MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.094" L x 0.094" W (2.40mm x 2.40mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 2,500 : ¥0.58500 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 1.5 µH | ±20% | 1.16 A | 1.55A | Shielded | 110mOhm | - | 94MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.094" L x 0.094" W (2.40mm x 2.40mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 2,500 : ¥0.58500 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 3.3 µH | ±20% | 770 mA | 1A | Shielded | 220mOhm | - | 56MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.094" L x 0.094" W (2.40mm x 2.40mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 2,500 : ¥0.62165 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 1 µH | ±30% | 1.3 A | 2.35A | Shielded | 77mOhm | - | 101MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.094" L x 0.094" W (2.40mm x 2.40mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 2,500 : ¥0.62165 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 6.8 µH | ±20% | 550 mA | 950mA | Shielded | 420mOhm | - | 34MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.094" L x 0.094" W (2.40mm x 2.40mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 2,500 : ¥0.62165 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 10 µH | ±20% | 450 mA | 810mA | Shielded | 600mOhm | - | 29MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.094" L x 0.094" W (2.40mm x 2.40mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 2,500 : ¥0.62165 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 470 nH | ±30% | 2.1 A | 2.9A | Shielded | 50mOhm | - | 180MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.094" L x 0.094" W (2.40mm x 2.40mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 2,500 : ¥0.62165 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 1.5 µH | ±30% | 1.15 A | 2.1A | Shielded | 100mOhm | - | 89MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.094" L x 0.094" W (2.40mm x 2.40mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 2,500 : ¥0.62165 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 4.7 µH | ±20% | 650 mA | 1.15A | Shielded | 300mOhm | - | 45MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.094" L x 0.094" W (2.40mm x 2.40mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 2,500 : ¥0.62165 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 2.2 µH | ±20% | 1 A | 1.7A | Shielded | 140mOhm | - | 72MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.094" L x 0.094" W (2.40mm x 2.40mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 2,500 : ¥0.62165 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 3.3 µH | ±20% | 750 mA | 1.4A | Shielded | 225mOhm | - | 56MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.094" L x 0.094" W (2.40mm x 2.40mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 2,500 : ¥0.67793 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 1 µH | ±30% | 1.7 A | 1.9A | Shielded | 70mOhm | - | - | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 2,500 : ¥0.67793 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 3.3 µH | ±20% | 1.02 A | 1A | Shielded | 190mOhm | - | - | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 2,500 : ¥0.67793 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 1.5 µH | ±30% | 1.5 A | 1.65A | Shielded | 90mOhm | - | - | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 2,500 : ¥0.67793 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 4.7 µH | ±20% | 910 mA | 900mA | Shielded | 241mOhm | - | - | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 2,500 : ¥0.67793 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 2.2 µH | ±20% | 1.37 A | 1.35A | Shielded | 107mOhm | - | - | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 3,500 : ¥0.75225 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 3.3 µH | ±20% | 2 A | 2.3A | Unshielded | 66mOhm Max | - | 45MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | 1616 (4040 Metric) | 1616 | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 3,500 : ¥0.75225 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 2.2 µH | ±20% | 2.2 A | 3A | Unshielded | 50.4mOhm Max | - | 60MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | 1616 (4040 Metric) | 1616 | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) |