Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
312 In Stock | 1 : ¥10.26000 Cut Tape (CT) 400 : ¥3.98710 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 68 µH | ±20% | 2.1 A | - | Shielded | 140mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
315 In Stock | 1 : ¥10.26000 Cut Tape (CT) 400 : ¥5.67175 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 100 µH | ±20% | 1.7 A | - | Shielded | 220mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
373 In Stock | 1 : ¥10.26000 Cut Tape (CT) 400 : ¥5.67175 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 33 µH | ±20% | 3 A | - | Shielded | 65mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
365 In Stock | 1 : ¥10.26000 Cut Tape (CT) 400 : ¥5.67175 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 15 µH | ±20% | 4.5 A | - | Shielded | 27mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
332 In Stock | 1 : ¥10.26000 Cut Tape (CT) 400 : ¥5.67175 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 22 µH | ±20% | 3.6 A | - | Shielded | 43mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
307 In Stock | 1 : ¥10.26000 Cut Tape (CT) 400 : ¥5.67175 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 220 µH | ±20% | 1.16 A | - | Shielded | 390mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
120 In Stock | 1 : ¥10.26000 Cut Tape (CT) 400 : ¥5.67175 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 27 µH | ±20% | 3.4 A | - | Shielded | 46mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
400 In Stock | 1 : ¥10.26000 Cut Tape (CT) 400 : ¥5.67175 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 47 µH | ±20% | 2.5 A | - | Shielded | 100mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
400 In Stock | 1 : ¥10.26000 Cut Tape (CT) 400 : ¥5.67175 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 150 µH | ±20% | 1.42 A | - | Shielded | 280mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
400 In Stock | 1 : ¥10.26000 Cut Tape (CT) 400 : ¥5.67175 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 10 µH | ±20% | 5.4 A | - | Shielded | 22mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 400 : ¥5.67175 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 180 µH | ±20% | 1.3 A | - | Shielded | 350mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 400 : ¥5.67175 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 470 µH | ±20% | 790 mA | - | Shielded | 980mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 400 : ¥5.67175 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 12 µH | ±20% | 4.9 A | - | Shielded | 24mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 400 : ¥5.67175 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 390 µH | ±20% | 880 mA | - | Shielded | 700mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 400 : ¥5.67175 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 39 µH | ±20% | 2.75 A | - | Shielded | 73mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 400 : ¥5.67175 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 820 µH | ±20% | 600 mA | - | Shielded | 1.64Ohm Max | - | - | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 400 : ¥5.67175 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 1 µH | ±20% | 10 A | - | Shielded | 7mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 400 : ¥5.67175 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 56 µH | ±20% | 2.35 A | - | Shielded | 110mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 400 : ¥5.67175 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 270 µH | ±20% | 1.06 A | - | Shielded | 560mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 400 : ¥5.67175 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 1 mH | ±20% | 550 mA | - | Shielded | 1.82Ohm Max | - | - | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 400 : ¥5.67175 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 330 µH | ±20% | 950 mA | - | Shielded | 640mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 400 : ¥5.67175 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 18 µH | ±20% | 3.9 A | - | Shielded | 39mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 400 : ¥5.67175 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 680 µH | ±20% | 670 mA | - | Shielded | 1.46Ohm Max | - | - | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 400 : ¥5.67175 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 560 µH | ±20% | 730 mA | - | Shielded | 1.07Ohm Max | - | - | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 400 : ¥5.67175 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 82 µH | ±20% | 1.95 A | - | Shielded | 160mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) |