ASPI-1207S-101M-T | |
---|---|
DigiKey Part Number | 535-ASPI-1207S-101M-TTR-ND - Tape & Reel (TR) 535-ASPI-1207S-101M-TCT-ND - Cut Tape (CT) 535-ASPI-1207S-101M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-1207S-101M-T |
Description | FIXED IND 100UH 1.7A 0.22OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Wirewound Inductor 1.7 A 220mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-1207S-101M-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 220mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥8.66100 | ¥86.61 |
25 | ¥7.87800 | ¥196.95 |
50 | ¥7.40520 | ¥370.26 |
100 | ¥6.14420 | ¥614.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥5.67175 | ¥2,268.70 |
800 | ¥5.04144 | ¥4,033.15 |
1,200 | ¥4.88394 | ¥5,860.73 |
2,800 | ¥4.72639 | ¥13,233.89 |
10,000 | ¥4.41129 | ¥44,112.90 |