Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 2,000 : ¥2.34288 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 10 µH | ±20% | 1.75 A | 1.7A | Shielded | 87mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥2.34288 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 33 µH | ±20% | 980 mA | 940mA | Shielded | 248mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥2.34288 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 1.16 A | 980mA | Shielded | 175mOhm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥2.34288 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 2.2 A | 1.75A | Shielded | 61mOhm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥2.34288 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 3 µH | ±20% | 3.5 A | 2.55A | Shielded | 25mOhm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥2.34288 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 1.2 µH | ±30% | 5.4 A | 4.1A | Shielded | 13mOhm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥2.34288 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 780 mA | 650mA | Shielded | 370mOhm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥2.34288 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 1.6 µH | ±30% | 4.7 A | 3.6A | Shielded | 15mOhm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥2.34288 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 2.7 A | 2.15A | Shielded | 40mOhm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥2.34288 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 1.3 A | 1.1A | Shielded | 140mOhm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥2.34288 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±30% | 4.3 A | 3.05A | Shielded | 17mOhm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.118" (3.00mm) |