1.04 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
352,074 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.82098 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 1.04 A | 1.02A | Shielded | 144mOhm Max | - | 40MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
8,520 In Stock | 1 : ¥8.62000 Cut Tape (CT) 1,500 : ¥3.70038 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±10% | 1.04 A | 2.05A | Unshielded | 238mOhm Max | 15 @ 2.52MHz | 13MHz | AEC-Q200 | -55°C ~ 150°C | 2.52 MHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.220" L x 0.197" W (5.60mm x 5.00mm) | 0.209" (5.30mm) | |||
5,588 In Stock | 1 : ¥2.05000 Cut Tape (CT) 1,000 : ¥0.85989 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 1.04 A | 2A | Unshielded | 123.5mOhm Max | - | 160MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.106" (2.70mm) | |||
11,833 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.93034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 1.04 A | 1.02A | Shielded | 120mOhm Max | - | 40MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
6,973 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,000 : ¥1.13899 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 1.04 A | 1.02A | Shielded | 144mOhm Max | - | 40MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
2,961 In Stock | 1 : ¥3.28000 Cut Tape (CT) 1,000 : ¥1.39870 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 22 µH | ±20% | 1.04 A | 1.17A | Shielded | 432mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1616 (4040 Metric) | 1616 | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.079" (2.00mm) | |||
10,373 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥2.23307 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 1.9 nH | ±0.2nH | 1.04 A | - | Unshielded | 70mOhm Max | 16 @ 250MHz | 6GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.022" W (1.00mm x 0.55mm) | 0.024" (0.60mm) | |||
41,168 In Stock | 1 : ¥7.39000 Cut Tape (CT) 1,500 : ¥2.33979 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1.04 A | - | Unshielded | 182mOhm Max | - | 34.8MHz | - | -40°C ~ 100°C | 2.52 MHz | - | Surface Mount | Nonstandard | - | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) | |||
697 In Stock | 1 : ¥9.52000 Cut Tape (CT) 350 : ¥5.25169 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±20% | 1.04 A | 2.01A | Shielded | 574mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
8,001 In Stock | 1 : ¥11.74000 Cut Tape (CT) 1,500 : ¥4.46613 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±10% | 1.04 A | 1.59A | Unshielded | 238mOhm Max | 15 @ 2.52MHz | 13MHz | AEC-Q200 | -55°C ~ 125°C | 2.52 MHz | - | Surface Mount | 2-SMD, J-Lead | 2220 (5650 Metric) | 0.220" L x 0.197" W (5.60mm x 5.00mm) | 0.209" (5.30mm) | |||
1,794 In Stock | 1 : ¥35.14000 Cut Tape (CT) 800 : ¥19.17913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±15% | 1.04 A | 1.04A | Unshielded | 362mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.505" L x 0.240" W (12.82mm x 6.09mm) | 0.230" (5.84mm) | |||
12,194 In Stock | 1 : ¥1.31000 Cut Tape (CT) 4,000 : ¥0.57469 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 1.8 nH | ±5% | 1.04 A | - | Unshielded | 70mOhm | 16 @ 250MHz | 11.3GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.050" L x 0.030" W (1.27mm x 0.76mm) | 0.024" (0.60mm) | |||
5,805 In Stock | 1 : ¥1.31000 Cut Tape (CT) 4,000 : ¥0.57469 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 1.9 nH | ±5% | 1.04 A | - | Unshielded | 70mOhm | 16 @ 250MHz | 11.3GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.050" L x 0.030" W (1.27mm x 0.76mm) | 0.024" (0.60mm) | |||
51,353 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.78938 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 2.2 µH | ±10% | 1.04 A | 740mA | Shielded | 180mOhm | 13 @ 7.9MHz | 100MHz | - | -40°C ~ 125°C | 7.9 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.047" (1.20mm) | |||
3,795 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.79065 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 4.7 µH | ±30% | 1.04 A | 1.02A | Shielded | 120mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
1,744 In Stock | 1 : ¥1.89000 Cut Tape (CT) 4,000 : ¥0.74295 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 1.8 nH | ±0.1nH | 1.04 A | - | Unshielded | 70mOhm | 16 @ 250MHz | 11.3GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.050" L x 0.030" W (1.27mm x 0.76mm) | 0.024" (0.60mm) | |||
14,098 In Stock | 1 : ¥2.22000 Cut Tape (CT) 10,000 : ¥0.82090 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 2 nH | ±5% | 1.04 A | - | Unshielded | 70mOhm Max | 16 @ 250MHz | 11.1GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.047" L x 0.025" W (1.19mm x 0.64mm) | 0.026" (0.66mm) | |||
2,860 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥2.23307 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 2 nH | ±0.2nH | 1.04 A | - | Unshielded | 70mOhm Max | 16 @ 250MHz | 6GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.022" W (1.00mm x 0.55mm) | 0.024" (0.60mm) | |||
1,756 In Stock | 1 : ¥5.09000 Cut Tape (CT) 2,000 : ¥1.79836 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ceramic | 2 nH | ±5% | 1.04 A | - | Unshielded | 70mOhm Max | 16 @ 250MHz | 11.1GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.050" L x 0.030" W (1.27mm x 0.76mm) | 0.024" (0.61mm) | |||
15,295 In Stock | 1 : ¥12.64000 Cut Tape (CT) 1,500 : ¥6.02337 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 10 µH | ±20% | 1.04 A | - | Unshielded | 182mOhm Max | - | - | - | -40°C ~ 100°C | 2.52 MHz | - | Surface Mount | Nonstandard | - | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) | |||
966 In Stock | 1 : ¥16.01000 Cut Tape (CT) 1,000 : ¥11.21459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 82 µH | ±20% | 1.04 A | 900mA | Shielded | 328mOhm Max | - | 6MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.177" (4.50mm) | |||
850 In Stock | 1 : ¥16.67000 Cut Tape (CT) 500 : ¥8.88892 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Phenolic | 220 nH | ±10% | 1.04 A | - | Unshielded | 140mOhm Max | 33 @ 25MHz | 510MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
257 In Stock | 1 : ¥17.90000 Bulk | Bulk | Active | Molded | Phenolic | 220 nH | ±10% | 1.04 A | - | Unshielded | 140mOhm Max | 33 @ 25MHz | 510MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
7,631 In Stock | 1 : ¥1.31000 Cut Tape (CT) 4,000 : ¥0.57469 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 1.9 nH | ±10% | 1.04 A | - | Unshielded | 70mOhm | 16 @ 250MHz | 11.3GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.050" L x 0.030" W (1.27mm x 0.76mm) | 0.024" (0.60mm) | |||
4,380 In Stock | 1 : ¥1.31000 Cut Tape (CT) 4,000 : ¥0.57469 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 2 nH | ±5% | 1.04 A | - | Unshielded | 70mOhm | 16 @ 250MHz | 11.1GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.050" L x 0.030" W (1.27mm x 0.76mm) | 0.024" (0.60mm) |