Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,753 In Stock | 1 : ¥16.01000 Cut Tape (CT) 1,000 : ¥11.21459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 1.12 A | 1A | Shielded | 290mOhm Max | - | 7.5MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Surface Mount | 2-SMD | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.177" (4.50mm) | |||
1,263 In Stock | 1 : ¥16.01000 Cut Tape (CT) 1,000 : ¥11.21459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.9 µH | ±30% | 3.8 A | 4A | Shielded | 20mOhm Max | - | 45MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Surface Mount | 2-SMD | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.177" (4.50mm) | |||
1,033 In Stock | 1 : ¥16.01000 Cut Tape (CT) 1,000 : ¥11.21459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 2.6 A | 2.6A | Shielded | 43mOhm Max | - | 24MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Surface Mount | 2-SMD | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.177" (4.50mm) | |||
735 In Stock | 1 : ¥16.01000 Cut Tape (CT) 1,000 : ¥11.21459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 3 A | 3A | Shielded | 33mOhm Max | - | 30MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Surface Mount | 2-SMD | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.197" (5.00mm) | |||
4,503 In Stock | 1 : ¥16.01000 Cut Tape (CT) 1,000 : ¥11.21459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±20% | 710 mA | 700mA | Shielded | 719mOhm Max | - | 4MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Surface Mount | 2-SMD | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.177" (4.50mm) | |||
3,785 In Stock | 1 : ¥16.01000 Cut Tape (CT) 1,000 : ¥11.21459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±20% | 670 mA | 580mA | Shielded | 876mOhm Max | - | 3.5MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Surface Mount | 2-SMD | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.177" (4.50mm) | |||
2,743 In Stock | 1 : ¥16.01000 Cut Tape (CT) 1,000 : ¥11.21459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 2.3 A | 2.1A | Shielded | 60mOhm Max | - | 18MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Surface Mount | 2-SMD | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.177" (4.50mm) | |||
1,102 In Stock | 1 : ¥16.01000 Cut Tape (CT) 1,000 : ¥11.21459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 180 µH | ±20% | 680 mA | 620mA | Shielded | 794mOhm Max | - | 3.8MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Surface Mount | 2-SMD | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.177" (4.50mm) | |||
730 In Stock | 1 : ¥16.01000 Cut Tape (CT) 1,000 : ¥11.21459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 950 mA | 870mA | Shielded | 467mOhm Max | - | 5MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Surface Mount | 2-SMD | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.177" (4.50mm) | |||
616 In Stock | 1 : ¥16.01000 Cut Tape (CT) 1,000 : ¥11.21459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 12 µH | ±20% | 2.45 A | 2.4A | Shielded | 52mOhm Max | - | 20MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Surface Mount | 2-SMD | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.177" (4.50mm) | |||
507 In Stock | 1 : ¥16.01000 Cut Tape (CT) 1,000 : ¥11.21459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.7 µH | ±30% | 4.35 A | 4.5A | Shielded | 17mOhm Max | - | 60MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Surface Mount | 2-SMD | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.177" (4.50mm) | |||
302 In Stock | 1 : ¥16.01000 Cut Tape (CT) 1,000 : ¥11.21459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 1.83 A | 1.7A | Shielded | 103mOhm Max | - | 13MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Surface Mount | 2-SMD | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.177" (4.50mm) | |||
1,652 In Stock | 1 : ¥16.01000 Cut Tape (CT) 1,000 : ¥11.21459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.2 µH | ±30% | 4.85 A | 6A | Shielded | 13mOhm Max | - | 110MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Surface Mount | 2-SMD | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.177" (4.50mm) | |||
966 In Stock | 1 : ¥16.01000 Cut Tape (CT) 1,000 : ¥11.21459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 82 µH | ±20% | 1.04 A | 900mA | Shielded | 328mOhm Max | - | 6MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Surface Mount | 2-SMD | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.177" (4.50mm) | |||
960 In Stock | 1 : ¥16.01000 Cut Tape (CT) 1,000 : ¥11.21459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 1.48 A | 1.3A | Shielded | 161mOhm Max | - | 10MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Surface Mount | 2-SMD | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.177" (4.50mm) | |||
670 In Stock | 1 : ¥16.01000 Cut Tape (CT) 1,000 : ¥11.21459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±30% | 3.3 A | 3.6A | Shielded | 29mOhm Max | - | 42MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Surface Mount | 2-SMD | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.177" (4.50mm) | |||
563 In Stock | 1 : ¥16.01000 Cut Tape (CT) 1,000 : ¥11.21459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 120 µH | ±20% | 730 mA | 800mA | Shielded | 643mOhm Max | - | 4.5MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Surface Mount | 2-SMD | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.177" (4.50mm) | |||
426 In Stock | 1 : ¥16.01000 Cut Tape (CT) 1,000 : ¥11.21459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 18 µH | ±20% | 2.15 A | 1.9A | Shielded | 78mOhm Max | - | 15MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Surface Mount | 2-SMD | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.177" (4.50mm) | |||
1,000 In Stock | 1 : ¥13.05000 Cut Tape (CT) 1,000 : ¥11.21459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 8.2 µH | ±20% | 2.7 A | 2.8A | Shielded | 39mOhm Max | - | 28MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Surface Mount | 2-SMD | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 1 : ¥9.85000 Cut Tape (CT) 1,000 : ¥11.21459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 1.25 A | 1.15A | Shielded | 243mOhm Max | - | 8MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Surface Mount | 2-SMD | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.177" (4.50mm) |