B82442T1223K000 | |
---|---|
DigiKey Part Number | 495-B82442T1223K000TR-ND - Tape & Reel (TR) 495-B82442T1223K000CT-ND - Cut Tape (CT) 495-B82442T1223K000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82442T1223K000 |
Description | FIXED IND 22UH 1.04A 238MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 1.04 A 238mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82442T1223K000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.05A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 238mOhm Max | |
Q @ Freq | 15 @ 2.52MHz | |
Frequency - Self Resonant | 13MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.220" L x 0.197" W (5.60mm x 5.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥6.72400 | ¥67.24 |
25 | ¥6.08200 | ¥152.05 |
50 | ¥5.63360 | ¥281.68 |
100 | ¥5.21980 | ¥521.98 |
250 | ¥4.71704 | ¥1,179.26 |
500 | ¥4.36778 | ¥2,183.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.70038 | ¥5,550.57 |
3,000 | ¥3.58101 | ¥10,743.03 |
7,500 | ¥3.46163 | ¥25,962.22 |
10,500 | ¥3.34226 | ¥35,093.73 |