VLS4020CX-220M-H | |
---|---|
DigiKey Part Number | 445-VLS4020CX-220M-HTR-ND - Tape & Reel (TR) 445-VLS4020CX-220M-HCT-ND - Cut Tape (CT) 445-VLS4020CX-220M-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS4020CX-220M-H |
Description | INDUCTORS FOR POWER CIRCUITS, AU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 1.04 A 432mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.17A | |
Shielding | Shielded | |
DC Resistance (DCR) | 432mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.67600 | ¥26.76 |
25 | ¥2.46960 | ¥61.74 |
50 | ¥2.26260 | ¥113.13 |
100 | ¥1.99500 | ¥199.50 |
250 | ¥1.93356 | ¥483.39 |
500 | ¥1.72784 | ¥863.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.39870 | ¥1,398.70 |
3,000 | ¥1.31644 | ¥3,949.32 |
5,000 | ¥1.27531 | ¥6,376.55 |
10,000 | ¥1.23416 | ¥12,341.60 |
25,000 | ¥1.19303 | ¥29,825.75 |
50,000 | ¥1.15189 | ¥57,594.50 |