FS03MR12A6MA1BBPSA1

DigiKey Part Number
448-FS03MR12A6MA1BBPSA1-ND
Manufacturer
Manufacturer Product Number
FS03MR12A6MA1BBPSA1
Description
SIC 6N-CH 1200V AG-HYBRIDD
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 400A (Tj) Chassis Mount AG-HYBRIDD-2
Datasheet
 Datasheet
EDA/CAD Models
FS03MR12A6MA1BBPSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
Technology
Silicon Carbide (SiC)
Configuration
6 N-Channel (3-Phase Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Current - Continuous Drain (Id) @ 25°C
400A (Tj)
Rds On (Max) @ Id, Vgs
3.7mOhm @ 400A, 15V
Vgs(th) (Max) @ Id
5.55V @ 240mA
Gate Charge (Qg) (Max) @ Vgs
1320nC @ 15V
Input Capacitance (Ciss) (Max) @ Vds
42500pF @ 600V
Power - Max
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
AG-HYBRIDD-2
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17,247.81000¥17,247.81
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.