CCB021M12FM3 | |
---|---|
DigiKey Part Number | 1697-CCB021M12FM3-ND |
Manufacturer | |
Manufacturer Product Number | CCB021M12FM3 |
Description | SIC 6N-CH 1200V 51A MODULE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 51A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wolfspeed, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 6 N-Channel (3-Phase Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 51A | |
Rds On (Max) @ Id, Vgs | 27.9mOhm @ 30A, 15V | |
Vgs(th) (Max) @ Id | 3.6V @ 17.7mA | |
Gate Charge (Qg) (Max) @ Vgs | 162nC @ 15V | |
Input Capacitance (Ciss) (Max) @ Vds | 4900pF @ 800V | |
Power - Max | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,907.47000 | ¥1,907.47 |
18 | ¥1,786.57222 | ¥32,158.30 |
36 | ¥1,719.40889 | ¥61,898.72 |