MSCSM120TAM11CTPAG | |
---|---|
DigiKey Part Number | 150-MSCSM120TAM11CTPAG-ND |
Manufacturer | |
Manufacturer Product Number | MSCSM120TAM11CTPAG |
Description | SIC 6N-CH 1200V 251A SP6-P |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 251A (Tc) 1.042kW (Tc) Chassis Mount SP6-P |
Datasheet | Datasheet |
EDA/CAD Models | MSCSM120TAM11CTPAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 6 N-Channel (3-Phase Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 251A (Tc) | |
Rds On (Max) @ Id, Vgs | 10.4mOhm @ 120A, 20V | |
Vgs(th) (Max) @ Id | 2.8V @ 3mA | |
Gate Charge (Qg) (Max) @ Vgs | 696nC @ 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9060pF @ 1000V | |
Power - Max | 1.042kW (Tc) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | SP6-P | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,839.66000 | ¥8,839.66 |