FS13MR12W2M1HB70BPSA1 | |
---|---|
DigiKey Part Number | 448-FS13MR12W2M1HB70BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS13MR12W2M1HB70BPSA1 |
Description | SIC 6N-CH 1200V 62.5A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 62.5A (Tc) |
Datasheet | Datasheet |
EDA/CAD Models | FS13MR12W2M1HB70BPSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 6 N-Channel (3-Phase Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 62.5A (Tc) | |
Rds On (Max) @ Id, Vgs | 11.7mOhm @ 62.5A, 18V | |
Vgs(th) (Max) @ Id | 5.15V @ 28mA | |
Gate Charge (Qg) (Max) @ Vgs | 200nC @ 18V | |
Input Capacitance (Ciss) (Max) @ Vds | 6050pF @ 800V | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,284.71000 | ¥2,284.71 |
15 | ¥2,139.91867 | ¥32,098.78 |
30 | ¥2,059.47067 | ¥61,784.12 |