FDC6312P

DigiKey Part Number
FDC6312PTR-ND - Tape & Reel (TR)
FDC6312PCT-ND - Cut Tape (CT)
FDC6312PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDC6312P
Description
MOSFET 2P-CH 20V 2.3A SSOT6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 2.3A 700mW Surface Mount SuperSOT™-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
2.3A
Rds On (Max) @ Id, Vgs
115mOhm @ 2.3A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
467pF @ 10V
Power - Max
700mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SuperSOT™-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.24000¥6.24
10¥5.38500¥53.85
100¥3.73120¥373.12
500¥3.11764¥1,558.82
1,000¥2.65331¥2,653.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.36311¥7,089.33
6,000¥2.23873¥13,432.38
9,000¥2.07290¥18,656.10
30,000¥2.05238¥61,571.40
Manufacturers Standard Package