FDC6312P

DigiKey Part Number
FDC6312PTR-ND - Tape & Reel (TR)
FDC6312PCT-ND - Cut Tape (CT)
FDC6312PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDC6312P
Description
MOSFET 2P-CH 20V 2.3A SSOT6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 2.3A 700mW Surface Mount SuperSOT™-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
2.3A
Rds On (Max) @ Id, Vgs
115mOhm @ 2.3A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
467pF @ 10V
Power - Max
700mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SuperSOT™-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.34000¥5.34
10¥4.55600¥45.56
100¥3.16900¥316.90
500¥2.47444¥1,237.22
1,000¥2.01124¥2,011.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.79789¥5,393.67
6,000¥1.70648¥10,238.88
9,000¥1.58458¥14,261.22
30,000¥1.54802¥46,440.60
Manufacturers Standard Package