IRLHS6376TRPBF

DigiKey Part Number
IRLHS6376TRPBFTR-ND - Tape & Reel (TR)
IRLHS6376TRPBFCT-ND - Cut Tape (CT)
IRLHS6376TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLHS6376TRPBF
Description
MOSFET 2N-CH 30V 3.6A 6PQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 3.6A 1.5W Surface Mount 6-PQFN Dual (2x2)
Datasheet
 Datasheet
EDA/CAD Models
IRLHS6376TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
3.6A
Rds On (Max) @ Id, Vgs
63mOhm @ 3.4A, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 10µA
Gate Charge (Qg) (Max) @ Vgs
2.8nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
270pF @ 25V
Power - Max
1.5W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-PowerVDFN
Supplier Device Package
6-PQFN Dual (2x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥3.24300¥32.43
100¥2.25520¥225.52
500¥1.76068¥880.34
1,000¥1.52702¥1,527.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.52702¥6,108.08
Manufacturers Standard Package