FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,276 In Stock | 1 : ¥9.52000 Cut Tape (CT) 3,000 : ¥3.93868 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 80V | 8.9A (Ta), 24.7A (Tc), 8.9A (Ta), 24.6A (Tc) | 24.5mOhm @ 10A, 10V, 24.7mOhm @ 10A, 10V | 2.4V @ 250µA | 27nC @ 10V | 820pF @ 40V | 4.3W (Ta), 33W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PowerWDFN | 8-PowerPair® (3.3x3.3) | |||
11,290 In Stock | 1 : ¥11.16000 Cut Tape (CT) 3,000 : ¥4.61210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 100V | 7.1A (Ta), 19.5A (Tc), 6.9A (Ta), 19.1A (Tc) | 37.7mOhm @ 7A, 10V, 39.4mOhm @ 7A, 10V | 2.4V @ 250µA | 27nC @ 10V | 860pF @ 50V, 845pF @ 50V | 4.3W (Ta), 33W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PowerWDFN | 8-PowerPair® (3.3x3.3) | |||
1,455 In Stock 35,664 Marketplace | 1 : ¥11.74000 Cut Tape (CT) 2,500 : ¥4.86676 Tape & Reel (TR) 484 : ¥4.51552 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) Common Source | Logic Level Gate | 30V | 27A | 33mOhm @ 7A , 8V | 1.3V @ 250µA | 8.2nC @ 4.5V | 1250pF @ 15V | 2.5W | -55°C ~ 150°C (TJ) | Surface Mount | 8-PowerTDFN | 8-VSON (3.3x3.3) | |||
3,694 In Stock | 1 : ¥14.12000 Cut Tape (CT) 250 : ¥9.55192 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) Common Source | - | 30V | 10A (Ta) | - | 2.1V @ 250µA | 17.4nC @ 4.5V | 1020pF @ 15V | 15.6W | -55°C ~ 150°C (TJ) | Surface Mount | 8-PowerVDFN | 8-VSON (3.3x3.3) | |||
5,155 In Stock | 1 : ¥16.34000 Cut Tape (CT) 3,000 : ¥6.84468 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 30V | 35A (Ta), 125A (Tc) | 2.43mOhm @ 10A, 10V | 2V @ 250µA | 32nC @ 10V | 1480pF @ 15V | 4.5W (Ta), 56.8W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 12-PowerPair™ | PowerPAIR® 3x3FS | |||
0 In Stock Check Lead Time | 1 : ¥22.17000 Cut Tape (CT) 3,000 : ¥10.77961 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 40V | 41A (Ta), 159A (Tc) | 1.37mOhm @ 15A, 10V | 2.4V @ 250µA | 106nC @ 10V | 5750pF @ 20V | 4.2W (Ta), 62.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PowerDFN | PowerPAIR® 6x5FS | |||
0 In Stock Check Lead Time | 20 : ¥1,563.64900 Tube | - | Tube | Active | Silicon Carbide (SiC) | 2 N-Channel (Dual) | - | 1200V (1.2kV) | 58A | - | - | - | - | - | - | Surface Mount | 9-SMD Power Module | SMPD |