SIZ260DT-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SIZ260DT-T1-GE3TR-ND - Tape & Reel (TR) 742-SIZ260DT-T1-GE3CT-ND - Cut Tape (CT) 742-SIZ260DT-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIZ260DT-T1-GE3 |
Description | MOSFET 2N-CH 80V 8.9A 8PWRPAIR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 80V 8.9A (Ta), 24.7A (Tc), 8.9A (Ta), 24.6A (Tc) 4.3W (Ta), 33W (Tc) Surface Mount 8-PowerPair® (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | SIZ260DT-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 80V | |
Current - Continuous Drain (Id) @ 25°C | 8.9A (Ta), 24.7A (Tc), 8.9A (Ta), 24.6A (Tc) | |
Rds On (Max) @ Id, Vgs | 24.5mOhm @ 10A, 10V, 24.7mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 27nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 820pF @ 40V | |
Power - Max | 4.3W (Ta), 33W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | 8-PowerPair® (3.3x3.3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥7.79100 | ¥77.91 |
100 | ¥6.05970 | ¥605.97 |
500 | ¥5.13638 | ¥2,568.19 |
1,000 | ¥4.18413 | ¥4,184.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.93882 | ¥11,816.46 |
6,000 | ¥3.75125 | ¥22,507.50 |
9,000 | ¥3.57812 | ¥32,203.08 |