MDF1005GAD102ATD25

DigiKey Part Number
445-MDF1005GAD102ATD25TR-ND - Tape & Reel (TR)
445-MDF1005GAD102ATD25CT-ND - Cut Tape (CT)
445-MDF1005GAD102ATD25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MDF1005GAD102ATD25
Description
FERRITE BEAD 1K OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 kOhms @ 900 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 550mA 690mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 900 MHz
Current Rating (Max)
550mA
DC Resistance (DCR) (Max)
690mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
Automotive
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.13000¥2.13
10¥1.70900¥17.09
25¥1.57800¥39.45
50¥1.44520¥72.26
100¥1.27430¥127.43
250¥1.23472¥308.68
500¥1.10328¥551.64
1,000¥0.89314¥893.14
2,500¥0.84060¥2,101.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.78806¥7,880.60
30,000¥0.76179¥22,853.70
50,000¥0.73553¥36,776.50
Manufacturers Standard Package