TCR2EF45,LM(CT | |
---|---|
DigiKey Part Number | TCR2EF45LM(CTTR-ND - Tape & Reel (TR) TCR2EF45LM(CTCT-ND - Cut Tape (CT) TCR2EF45LM(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2EF45,LM(CT |
Description | IC REG LINEAR 4.5V 200MA SMV |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SMV |
Datasheet | Datasheet |
EDA/CAD Models | TCR2EF45,LM(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 4.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 73dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.53235 | ¥1,597.05 |
6,000 | ¥0.47912 | ¥2,874.72 |
15,000 | ¥0.42588 | ¥6,388.20 |
30,000 | ¥0.39926 | ¥11,977.80 |
75,000 | ¥0.35401 | ¥26,550.75 |
150,000 | ¥0.34070 | ¥51,105.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.05200 | ¥20.52 |
25 | ¥1.79960 | ¥44.99 |
100 | ¥1.16420 | ¥116.42 |
250 | ¥0.96384 | ¥240.96 |
500 | ¥0.77106 | ¥385.53 |
1,000 | ¥0.59119 | ¥591.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥2.12500 | ¥21.25 |
25 | ¥1.86360 | ¥46.59 |
100 | ¥1.20550 | ¥120.55 |
250 | ¥0.99804 | ¥249.51 |
500 | ¥0.79844 | ¥399.22 |
1,000 | ¥0.61217 | ¥612.17 |