BBUP00160808221Y00 | |
---|---|
DigiKey Part Number | 553-BBUP00160808221Y00TR-ND - Tape & Reel (TR) 553-BBUP00160808221Y00CT-ND - Cut Tape (CT) 553-BBUP00160808221Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBUP00160808221Y00 |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 2.5A 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.59500 | ¥5.95 |
25 | ¥0.54080 | ¥13.52 |
50 | ¥0.48620 | ¥24.31 |
100 | ¥0.35710 | ¥35.71 |
250 | ¥0.25980 | ¥64.95 |
500 | ¥0.23804 | ¥119.02 |
1,000 | ¥0.20556 | ¥205.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.17311 | ¥692.44 |
8,000 | ¥0.15687 | ¥1,254.96 |
12,000 | ¥0.15146 | ¥1,817.52 |
28,000 | ¥0.14064 | ¥3,937.92 |
100,000 | ¥0.13902 | ¥13,902.00 |