BLM18KN331EH1D | |
---|---|
DigiKey Part Number | 490-BLM18KN331EH1DTR-ND - Tape & Reel (TR) 490-BLM18KN331EH1DCT-ND - Cut Tape (CT) 490-BLM18KN331EH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18KN331EH1D |
Description | FERRITE BEAD 330 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.1A 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18KN331EH1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 1.1A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.96000 | ¥1.96 |
10 | ¥1.60700 | ¥16.07 |
25 | ¥1.48600 | ¥37.15 |
50 | ¥1.36360 | ¥68.18 |
100 | ¥1.20210 | ¥120.21 |
250 | ¥1.16468 | ¥291.17 |
500 | ¥1.04072 | ¥520.36 |
1,000 | ¥0.84256 | ¥842.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.79297 | ¥3,171.88 |
8,000 | ¥0.76819 | ¥6,145.52 |
12,000 | ¥0.74340 | ¥8,920.80 |
28,000 | ¥0.71863 | ¥20,121.64 |
100,000 | ¥0.69385 | ¥69,385.00 |