2761019447 | |
---|---|
DigiKey Part Number | 1934-1457-2-ND - Tape & Reel (TR) 1934-1457-1-ND - Cut Tape (CT) 1934-1457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2761019447 |
Description | FERRITE BEAD 43 OHM 2SMD 1LN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 0.8mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 43 Ohms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 0.8mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2-SMD, J-Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.120" (3.05mm) | |
Size / Dimension | 0.201" L x 0.120" W (5.10mm x 3.05mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.01500 | ¥20.15 |
25 | ¥1.66960 | ¥41.74 |
50 | ¥1.43840 | ¥71.92 |
100 | ¥1.29470 | ¥129.47 |
250 | ¥1.09288 | ¥273.22 |
500 | ¥0.97794 | ¥488.97 |
1,000 | ¥0.83410 | ¥834.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,800 | ¥0.71765 | ¥2,009.42 |
5,600 | ¥0.71194 | ¥3,986.86 |