FG0H473ZF | |
---|---|
DigiKey Part Number | 399-13106-ND |
Manufacturer | |
Manufacturer Product Number | FG0H473ZF |
Description | CAP 47MF -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 mF (EDLC) Supercapacitor 5.5 V Radial, Can 200Ohm 1000 Hrs @ 70°C |
Datasheet | Datasheet |
EDA/CAD Models | FG0H473ZF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 47 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 200Ohm | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.200" (5.08mm) | |
Size / Dimension | 0.433" Dia (11.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
10 | ¥12.84800 | ¥128.48 |
50 | ¥11.80240 | ¥590.12 |
100 | ¥9.78690 | ¥978.69 |
500 | ¥8.65822 | ¥4,329.11 |