ZXMN2B03E6TA | |
---|---|
DigiKey Part Number | ZXMN2B03E6TR-ND - Tape & Reel (TR) ZXMN2B03E6CT-ND - Cut Tape (CT) ZXMN2B03E6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMN2B03E6TA |
Description | MOSFET N-CH 20V 4.3A SOT23-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 4.3A (Ta) 1.1W (Ta) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 4.3A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.5 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1160 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.36100 | ¥53.61 |
100 | ¥3.70920 | ¥370.92 |
500 | ¥3.09920 | ¥1,549.60 |
1,000 | ¥2.63765 | ¥2,637.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.10275 | ¥6,308.25 |