LC03-6R2G | |
---|---|
DigiKey Part Number | LC03-6R2GOSTR-ND - Tape & Reel (TR) LC03-6R2GOSCT-ND - Cut Tape (CT) LC03-6R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LC03-6R2G |
Description | TVS DIODE 5VWM 20VC 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 100A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LC03-6R2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.8V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 100A (8/20µs) | |
Power - Peak Pulse | 2000W (2kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 16pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥7.98000 | ¥79.80 |
100 | ¥6.20890 | ¥620.89 |
500 | ¥5.26312 | ¥2,631.56 |
1,000 | ¥4.28733 | ¥4,287.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.03602 | ¥10,090.05 |
5,000 | ¥3.84382 | ¥19,219.10 |
12,500 | ¥3.66641 | ¥45,830.12 |