DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,821 In Stock | 1 : ¥574.51000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 25.40mm | 174.7 CFM (4.89m³/min) | 2.139 in H2O (532.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 65.0dB(A) | 22.8 W | 8300 RPM | 4 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.437 lb (198.00 g) | |||
4,028 In Stock | 1 : ¥703.22000 Box | Box | Active | 48VDC | Square - 120mm L x 120mm H | 38.00mm | 262.0 CFM (7.34m³/min) | 2.030 in H2O (505.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 70.0dB(A) | 45.6 W | 7800 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.915 lb (415.04 g) | |||
170 In Stock 424 Factory | 1 : ¥1,146.39000 Box | Box | Active | 48VDC | Rectangular/Rounded - 172mm L x 150mm H | 50.80mm | 527.5 CFM (14.77m³/min) | 3.780 in H2O (941.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 77.0dB(A) | 144 W | 7200 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 1.9 lbs (900.0 g) | |||
517 In Stock 576 Factory | 1 : ¥1,644.73000 Box | Box | Active | 48VDC | Round - 172mm Dia | 50.80mm | 607.0 CFM (17.00m³/min) | 4.136 in H2O (1030.3 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 75.0dB(A) | 168 W | 8000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 2.1 lbs (952.5 g) | |||
251 In Stock 432 Factory | 1 : ¥446.74000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 25.40mm | 184.2 CFM (5.16m³/min) | 0.899 in H2O (223.9 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 59.0dB(A) | 19.2 W | 5300 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.437 lb (198.00 g) | |||
351 In Stock | 1 : ¥282.41000 Box | Box | Not For New Designs | 48VDC | Square - 92mm L x 92mm H | 38.00mm | 162.5 CFM (4.55m³/min) | 3.354 in H2O (835.4 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 72.5dB(A) | 36.5 W | 13000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.503 lb (228.16 g) | |||
51 In Stock | 1 : ¥1,214.74000 Bulk | Bulk | Active | 48VDC | Round - 208mm Dia | 53.00mm | 787.8 CFM (22.06m³/min) | 3.665 in H2O (912.9 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 75.5dB(A) | 168 W | 6400 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥279.69000 Box | Box | Active | 48VDC | Square - 60mm L x 60mm H | 38.00mm | 68.6 CFM (1.92m³/min) | 2.886 in H2O (718.9 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 61.5dB(A) | 16.32 W | 14700 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.287 lb (130.18 g) | |||
0 In Stock Check Lead Time | 1 : ¥1,367.68000 Box | Box | Active | 48VDC | Round - 172mm Dia | 50.80mm | 607.1 CFM (17.00m³/min) | 3.828 in H2O (953.5 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 77.5dB(A) | 163 W | 8000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥1,606.90000 Box | Box | Active | 48VDC | Round - 172mm Dia | 50.80mm | 607.1 CFM (17.00m³/min) | 3.828 in H2O (953.5 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 77.5dB(A) | 163 W | 8000 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
0 In Stock | 108 : ¥325.13065 Box | Box | Not For New Designs | 24VDC | Square - 120mm L x 120mm H | 25.40mm | 174.7 CFM (4.89m³/min) | 2.139 in H2O (532.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 65.0dB(A) | 22.8 W | 8300 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.437 lb (198.00 g) | |||
0 In Stock Check Lead Time | 108 : ¥357.13139 Box | Box | Active | 48VDC | Square - 120mm L x 120mm H | 25.40mm | 186.6 CFM (5.22m³/min) | 0.962 in H2O (239.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 59.0dB(A) | 19.2 W | 5300 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.437 lb (198.00 g) | |||
0 In Stock Check Lead Time | 96 : ¥589.70635 Box | Box | Active | 48VDC | Square - 139.7mm L x 139.7mm H | 38.00mm | 325.9 CFM (9.13m³/min) | 1.650 in H2O (411.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 66.8dB(A) | 52.8 W | 6100 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 1.3 lbs (600.0 g) | |||
0 In Stock Check Lead Time | 96 : ¥616.50021 Bulk | Bulk | Active | 48VDC | Rectangular/Rounded - 172mm L x 150mm H | 50.80mm | 410.5 CFM (11.49m³/min) | 2.085 in H2O (519.3 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 70.0dB(A) | 75.36 W | 5800 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, cURus, TUV | 1.7 lbs (771.1 g) | |||
0 In Stock Check Lead Time | 96 : ¥699.96625 Box | Box | Active | 48VDC | Rectangular/Rounded - 172mm L x 150mm H | 50.80mm | 410.5 CFM (11.49m³/min) | 2.085 in H2O (519.3 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 70.0dB(A) | 75.36 W | 5800 RPM | 4 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, cURus, TUV | 1.7 lbs (771.1 g) | |||
0 In Stock | Obsolete | Box | Obsolete | 48VDC | Round - 208mm Dia | 70.00mm | 827.4 CFM (23.17m³/min) | 2.690 in H2O (670.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 73.6dB(A) | 230.4 W | 5800 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CE, cURus, TUV | 3.5 lbs (1.6 kg) | |||
0 In Stock | Obsolete | Box | Obsolete | 48VDC | Square - 80mm L x 80mm H | 38.00mm | 127.5 CFM (3.57m³/min) | 4.543 in H2O (1132.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 70.0dB(A) | 33.6 W | 15000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.434 lb (196.86 g) | |||
0 In Stock | Obsolete | Box | Obsolete | 48VDC | Square - 120mm L x 120mm H | 25.40mm | 186.6 CFM (5.22m³/min) | 0.962 in H2O (239.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 59.0dB(A) | 19.2 W | 5300 RPM | 4 Wire Leads | IP54 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.437 lb (198.00 g) | |||
0 In Stock | Obsolete | Box | Obsolete | 48VDC | Round - 208mm Dia | 50.80mm | 690.3 CFM (19.33m³/min) | 4.141 in H2O (1031.4 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 78.0dB(A) | 201.6 W | 7700 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 2.9 lbs (1.3 kg) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 48VDC | Rectangular/Rounded - 172mm L x 150mm H | 50.80mm | 428.0 CFM (11.98m³/min) | 2.287 in H2O (569.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 70.0dB(A) | 82.56 W | 6100 RPM | 4 Wire Leads | IP51 - Dust Protected | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 1.9 lbs (900.0 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 48VDC | Square - 120mm L x 120mm H | 25.40mm | 186.6 CFM (5.22m³/min) | 0.962 in H2O (239.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 59.0dB(A) | 19.2 W | 5300 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - |