THB0948AE | |
---|---|
DigiKey Part Number | 603-1685-ND |
Manufacturer | |
Manufacturer Product Number | THB0948AE |
Description | FAN AXIAL 92X38MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 162.5 CFM (4.55m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 162.5 CFM (4.55m³/min) | |
Static Pressure | 3.354 in H2O (835.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 72.5dB(A) | |
Power (Watts) | 36.5 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.503 lb (228.16 g) | |
Current Rating (Amps) | 0.760A | |
Voltage Range | 30 ~ 56VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥282.41000 | ¥282.41 |
10 | ¥262.73900 | ¥2,627.39 |
25 | ¥236.46320 | ¥5,911.58 |
50 | ¥216.75900 | ¥10,837.95 |
144 | ¥203.62243 | ¥29,321.63 |
288 | ¥177.34865 | ¥51,076.41 |