THB1224B | |
---|---|
DigiKey Part Number | 603-1687-ND |
Manufacturer | |
Manufacturer Product Number | THB1224B |
Description | FAN AXIAL 120X25.4MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 174.7 CFM (4.89m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.40mm | |
Air Flow | 174.7 CFM (4.89m³/min) | |
Static Pressure | 2.139 in H2O (532.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 65.0dB(A) | |
Power (Watts) | 22.8 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.437 lb (198.00 g) | |
Current Rating (Amps) | 0.950A | |
Voltage Range | 18 ~ 27.5VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
108 | ¥325.13065 | ¥35,114.11 |