THB0648BE | |
---|---|
DigiKey Part Number | 603-1683-ND |
Manufacturer | |
Manufacturer Product Number | THB0648BE |
Description | FAN AXIAL 60X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 60mm L x 60mm H Ball 68.6 CFM (1.92m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | THB0648BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 38.00mm | |
Air Flow | 68.6 CFM (1.92m³/min) | |
Static Pressure | 2.886 in H2O (718.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 61.5dB(A) | |
Power (Watts) | 16.32 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.287 lb (130.18 g) | |
Current Rating (Amps) | 0.340A | |
Voltage Range | 36 ~ 60VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥279.69000 | ¥279.69 |
10 | ¥260.16300 | ¥2,601.63 |
25 | ¥234.14720 | ¥5,853.68 |
50 | ¥214.63360 | ¥10,731.68 |
120 | ¥201.62617 | ¥24,195.14 |
360 | ¥175.60986 | ¥63,219.55 |