BFB04512HHA-AR00 | |
---|---|
DigiKey Part Number | 603-1367-ND |
Manufacturer | |
Manufacturer Product Number | BFB04512HHA-AR00 |
Description | FAN BLOWER 45X10MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square - 45mm L x 45mm H Ball 3.3 CFM (0.092m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | BFB04512HHA-AR00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Voltage - Rated | ||
Size / Dimension | Square - 45mm L x 45mm H | |
Width | 10.00mm | |
Air Flow | 3.3 CFM (0.092m³/min) | |
Static Pressure | 0.555 in H2O (138.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 35.5dB(A) | |
Power (Watts) | 960 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.029 lb (13.15 g) | |
Current Rating (Amps) | 0.080A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 30000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.32000 | ¥113.32 |
10 | ¥105.95900 | ¥1,059.59 |
25 | ¥96.10440 | ¥2,402.61 |
50 | ¥88.71360 | ¥4,435.68 |
100 | ¥77.62380 | ¥7,762.38 |
250 | ¥72.69528 | ¥18,173.82 |
500 | ¥67.76676 | ¥33,883.38 |