BFB0412HHA-A | |
---|---|
DigiKey Part Number | 603-1363-ND |
Manufacturer | |
Manufacturer Product Number | BFB0412HHA-A |
Description | FAN BLOWER 40X10MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square - 40mm L x 40mm H Ball 3.0 CFM (0.084m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.00mm | |
Air Flow | 3.0 CFM (0.084m³/min) | |
Static Pressure | 0.564 in H2O (140.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 34.5dB(A) | |
Power (Watts) | 960 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.027 lb (12.25 g) | |
Current Rating (Amps) | 0.080A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 30000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.39000 | ¥125.39 |
10 | ¥102.83100 | ¥1,028.31 |
25 | ¥95.00600 | ¥2,375.15 |
50 | ¥89.47360 | ¥4,473.68 |
100 | ¥84.25640 | ¥8,425.64 |
250 | ¥77.80756 | ¥19,451.89 |
500 | ¥73.24768 | ¥36,623.84 |