KFB0612HAFDB | |
---|---|
DigiKey Part Number | 603-2234-ND |
Manufacturer | |
Manufacturer Product Number | KFB0612HAFDB |
Description | FAN IMP MTR FRAMEL 60X12MM 12VDC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers, Frameless 12VDC Round - 60mm Dia Ball 9.2 CFM (0.258m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 60mm Dia | |
Width | 12.00mm | |
Air Flow | 9.2 CFM (0.258m³/min) | |
Static Pressure | 0.634 in H2O (157.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 36.7dB(A) | |
Power (Watts) | 1.8 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 212°F (-20 ~ 100°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.061 lb (27.67 g) | |
Current Rating (Amps) | 0.150A | |
Voltage Range | 7 ~ 13.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.96000 | ¥111.96 |
10 | ¥104.66200 | ¥1,046.62 |
25 | ¥94.93040 | ¥2,373.26 |
50 | ¥87.62660 | ¥4,381.33 |
240 | ¥76.67363 | ¥18,401.67 |
480 | ¥71.80548 | ¥34,466.63 |
720 | ¥66.93735 | ¥48,194.89 |