Motorized Impellers, Frameless DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,948 In Stock | 1 : ¥70.48000 Box | Box | Active | 5VDC | Round - 42mm Dia | 8.50mm | 1.2 CFM (0.034m³/min) | 0.090 in H2O (22.4 Pa) | Sleeve | Motorized Impellers, Frameless | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 31.0dB(A) | 800 mW | 3150 RPM | 4 Wire Leads | - | 32 ~ 158°F (0 ~ 70°C) | CE, cURus, VDE | 0.022 lb (9.98 g) | |||
0 In Stock Check Lead Time | 1 : ¥111.96000 Box | Box | Active | 12VDC | Round - 60mm Dia | 12.00mm | 9.2 CFM (0.258m³/min) | 0.634 in H2O (157.9 Pa) | Ball | Motorized Impellers, Frameless | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 36.7dB(A) | 1.8 W | 3300 RPM | 4 Wire Leads | IP55 - Dust Protected, Water Resistant | -4 ~ 212°F (-20 ~ 100°C) | CE, cURus, TUV | 0.061 lb (27.67 g) | |||
0 In Stock | 576 : ¥57.49552 Box | Box | Obsolete | 12VDC | Round - 49mm Dia | 10.80mm | 4.3 CFM (0.120m³/min) | 0.171 in H2O (42.6 Pa) | Ball | Motorized Impellers, Frameless | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 28.5dB(A) | 2.16 W | 5000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.034 lb (15.42 g) |