VEMI45AC-HNH-GS08

DigiKey Part Number
112-VEMI45AC-HNH-GS08TR-ND - Tape & Reel (TR)
112-VEMI45AC-HNH-GS08CT-ND - Cut Tape (CT)
112-VEMI45AC-HNH-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VEMI45AC-HNH-GS08
Description
FILTER RC(PI) 100 OHM/13PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 100Ohms, C = 13pF 2 A 8-UFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
4
Center / Cutoff Frequency
240MHz (Cutoff)
Attenuation Value
-
Resistance - Channel (Ohms)
100
Current
2 A
Values
R = 100Ohms, C = 13pF
ESD Protection
Yes
Operating Temperature
-40°C ~ 125°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Size / Dimension
0.067" L x 0.053" W (1.70mm x 1.35mm)
Height
0.024" (0.60mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.32000¥3.32
10¥3.19600¥31.96
25¥3.09120¥77.28
50¥2.98740¥149.37
100¥2.83350¥283.35
250¥2.36980¥592.45
500¥1.83916¥919.58
1,000¥1.75159¥1,751.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.64856¥4,945.68
6,000¥1.54552¥9,273.12
15,000¥1.44249¥21,637.35
30,000¥1.37036¥41,110.80
Manufacturers Standard Package