ECLAMP2374KQTCT | |
---|---|
DigiKey Part Number | 600-ECLAMP2374KQTCTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECLAMP2374KQTCT |
Description | ESD/EMI PROT FOR COLOR LCD INT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 100Ohms, C = 10pF 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 4 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 30dB @ 1.8GHz ~ 2.5GHz | |
Resistance - Channel (Ohms) | 100 | |
Values | R = 100Ohms, C = 10pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Applications | - | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Size / Dimension | 0.067" L x 0.051" W (1.70mm x 1.30mm) | |
Height | 0.020" (0.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.25393 | ¥9,761.79 |
6,000 | ¥3.02024 | ¥18,121.44 |
9,000 | ¥2.90112 | ¥26,110.08 |
15,000 | ¥2.86916 | ¥43,037.40 |